RS PRO Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP65
RS Stock No.: 242-0841Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Pull Release
Voltage Rating
24V
Illuminated
No
Series
SA
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Width
70mm
Height
70mm
Housing Colour
Grey, Yellow
Bezel Material
Plastic
Push Button Material
Plastic
Country of Origin
Italy
P.O.A.
RS PRO Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP65
1
P.O.A.
RS PRO Pull Release Emergency Stop Push Button, Surface Mount, 1NC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMounting Type
Surface Mount
Contact Configuration
1NC
Push Button Actuation
Pull Release
Voltage Rating
24V
Illuminated
No
Series
SA
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Width
70mm
Height
70mm
Housing Colour
Grey, Yellow
Bezel Material
Plastic
Push Button Material
Plastic
Country of Origin
Italy