RS PRO Puncture Proof Trolley Wheel, 75kg

RS Stock No.: 171-8323Brand: RS PRODistrelec Article No.: 30418109
brand-logo
View all in Trolley Wheels

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

260mm

Wheel Width

75mm

Bore Diameter

25mm

Load Capacity

75kg

Features

Puncture Proof

Hub Bearing Type

Roller Bearing

Bore Length

74mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Puncture Proof Trolley Wheel, 75kg

P.O.A.

RS PRO Puncture Proof Trolley Wheel, 75kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wheel Diameter

260mm

Wheel Width

75mm

Bore Diameter

25mm

Load Capacity

75kg

Features

Puncture Proof

Hub Bearing Type

Roller Bearing

Bore Length

74mm