Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Pure Sine Wave 1000W Power Inverter, 48V Input, 230V Output

RS Stock No.: 179-3332Brand: RS PRO
brand-logo
View all in Power Inverters

Technical documents

Specifications

Brand

RS Pro

Input Voltage

48V

Output Voltage

230V

Output Power Continuous

1000W

Output Power Intermittent

1100W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

8.7A

Length

302.2mm

Width

150mm

Depth

97.4mm

Weight

3kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

41.7A

Number of Output Connections

1

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Pure Sine Wave 1000W Power Inverter, 48V Input, 230V Output

P.O.A.

RS PRO Pure Sine Wave 1000W Power Inverter, 48V Input, 230V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Input Voltage

48V

Output Voltage

230V

Output Power Continuous

1000W

Output Power Intermittent

1100W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

8.7A

Length

302.2mm

Width

150mm

Depth

97.4mm

Weight

3kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

41.7A

Number of Output Connections

1

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Country of Origin

China