RS PRO Pure Sine Wave 600W Power Inverter, 48V Input, 230V Output

RS Stock No.: 179-3329Brand: RS PRO
brand-logo
View all in Power Inverters

Technical documents

Specifications

Brand

RS Pro

Input Voltage

48V

Output Voltage

230V

Output Power Continuous

600W

Output Power Intermittent

650W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

5.22A

Length

249.2mm

Width

150mm

Depth

77.7mm

Weight

2kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

25A

Number of Output Connections

1

Output Electrical Phase

1

Output Frequency Range

50Hz

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Inverter Directionality

DC to AC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Pure Sine Wave 600W Power Inverter, 48V Input, 230V Output

P.O.A.

RS PRO Pure Sine Wave 600W Power Inverter, 48V Input, 230V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Input Voltage

48V

Output Voltage

230V

Output Power Continuous

600W

Output Power Intermittent

650W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Universal

Efficiency

>90%

MTBF

50000h

Output Current

5.22A

Length

249.2mm

Width

150mm

Depth

77.7mm

Weight

2kg

Minimum Temperature

-20°C

Mounting Type

Chassis Mount

Maximum Input Current

25A

Number of Output Connections

1

Output Electrical Phase

1

Output Frequency Range

50Hz

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Inverter Directionality

DC to AC

Country of Origin

China