RS PRO Purple 0.5mm² Hook Up Wire, 22 AWG, 16/0.2 mm, 100m, PVC TI3 Insulation

RS Stock No.: 180-5912Brand: RS PRODistrelec Article No.: 30402777
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5mm²

Sheath Colour

Purple

American Wire Gauge

22 AWG

Cable Shape

Circular

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC TI3

Outer Diameter

2.6mm

Voltage Rating

1 kV dc, 600 V ac

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Current Rating

11A

Conductor Material

Copper

Wire Style

UL1015

Standards Met

BS6231

Fire Behaviour

Flame Retardant

Tri-rated

Yes

Number of Strands

16

Size of Strands

0.2mm

Country of Origin

United Kingdom

Product details

RS PRO Tri-Rated 0.5mm Cable 100m

Our RS Pro tri-rated cable has been designed to be used within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters, and controllers. Our RS PRO tri-rated cable range features highly durable wires that are made with flexible copper and are encased with a HR PVC (heat resistant polyvinyl chloride) insulation. The high maximum operating temperature of 105°C allows them to be used with a wide variety of applications such as electrical cabinets. RS PRO tri-rated cables are available in a variety of different coloured HR PVC sheaths including blue, black, red, brown, green, yellow and many more, to accommodate for a number of applications.

RS PRO 0.5mm cross sectional area tri-rated cables feature a maximum current rating (Amperes) of 11A.

Features & Benefits

• Through the approval of three international standards, our RS Pro tri-rated cable is perfectly suited for equipment installations that require both North America and European wiring regulations and codes of practice
• Conductor stranding is flexible, plain annealed copper
• Flame retardant, spread of flame has been tested to BS EN 50265, VW-1 and FT-1 standards
• Oil resistant with temperatures up to 60°C
• Manufactured within the United Kingdom
• Alternating voltage does not exceed 600 V to earth and direct voltage does not exceed 1000V to earth
• Variety of sheath colours
• Suitable for wiring circuits where the alternating test voltage does not exceed 4kV r.m.s for 1 minute.
• Maximum operating temperature of 105°C

What is a tri-rated cable?

Tri-rated cable is a type of single core insulated electrical cable (with Class 5 flexibility as rated by British Standard BS EN 60228:2005). Tri-rated cable is also known as BS6231, panel wire or switchgear cable. It is made with flexible plain annealed copper that is covered with an HR PVC (heat resistant polyvinyl chloride) insulation. The term tri-rated refers to meeting the specifications of three separate standards. These standards are BSI, (The British Standards Institute) UL, (Underwriters Laboratories) and CSA (Canadian Standards Associations).

What applications is Tri Rated cable used in?

These tri-rated switchgear cables are commonly used in power switchgear applications but they can be used in everyday electrical installations with the final result of overall higher quality.

• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building

Stock information temporarily unavailable.

P.O.A.

RS PRO Purple 0.5mm² Hook Up Wire, 22 AWG, 16/0.2 mm, 100m, PVC TI3 Insulation

P.O.A.

RS PRO Purple 0.5mm² Hook Up Wire, 22 AWG, 16/0.2 mm, 100m, PVC TI3 Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

0.5mm²

Sheath Colour

Purple

American Wire Gauge

22 AWG

Cable Shape

Circular

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC TI3

Outer Diameter

2.6mm

Voltage Rating

1 kV dc, 600 V ac

CPR Certification

Eca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Current Rating

11A

Conductor Material

Copper

Wire Style

UL1015

Standards Met

BS6231

Fire Behaviour

Flame Retardant

Tri-rated

Yes

Number of Strands

16

Size of Strands

0.2mm

Country of Origin

United Kingdom

Product details

RS PRO Tri-Rated 0.5mm Cable 100m

Our RS Pro tri-rated cable has been designed to be used within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters, and controllers. Our RS PRO tri-rated cable range features highly durable wires that are made with flexible copper and are encased with a HR PVC (heat resistant polyvinyl chloride) insulation. The high maximum operating temperature of 105°C allows them to be used with a wide variety of applications such as electrical cabinets. RS PRO tri-rated cables are available in a variety of different coloured HR PVC sheaths including blue, black, red, brown, green, yellow and many more, to accommodate for a number of applications.

RS PRO 0.5mm cross sectional area tri-rated cables feature a maximum current rating (Amperes) of 11A.

Features & Benefits

• Through the approval of three international standards, our RS Pro tri-rated cable is perfectly suited for equipment installations that require both North America and European wiring regulations and codes of practice
• Conductor stranding is flexible, plain annealed copper
• Flame retardant, spread of flame has been tested to BS EN 50265, VW-1 and FT-1 standards
• Oil resistant with temperatures up to 60°C
• Manufactured within the United Kingdom
• Alternating voltage does not exceed 600 V to earth and direct voltage does not exceed 1000V to earth
• Variety of sheath colours
• Suitable for wiring circuits where the alternating test voltage does not exceed 4kV r.m.s for 1 minute.
• Maximum operating temperature of 105°C

What is a tri-rated cable?

Tri-rated cable is a type of single core insulated electrical cable (with Class 5 flexibility as rated by British Standard BS EN 60228:2005). Tri-rated cable is also known as BS6231, panel wire or switchgear cable. It is made with flexible plain annealed copper that is covered with an HR PVC (heat resistant polyvinyl chloride) insulation. The term tri-rated refers to meeting the specifications of three separate standards. These standards are BSI, (The British Standards Institute) UL, (Underwriters Laboratories) and CSA (Canadian Standards Associations).

What applications is Tri Rated cable used in?

These tri-rated switchgear cables are commonly used in power switchgear applications but they can be used in everyday electrical installations with the final result of overall higher quality.

• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building