RS PRO Push Button Complete Unit, 22.5mm Cutout, SPST
RS Stock No.: 239-8175Brand: RS PRO

Technical documents
Specifications
Brand
RS ProIlluminated
No
Series
ECX1 Series
Panel Cut Out Diameter
22.5mm
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
Manufacturer Part No.
GCX1100-10N
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Terminal Type
Screw
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Push Button Complete Unit, 22.5mm Cutout, SPST
1
P.O.A.
RS PRO Push Button Complete Unit, 22.5mm Cutout, SPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProIlluminated
No
Series
ECX1 Series
Panel Cut Out Diameter
22.5mm
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
Manufacturer Part No.
GCX1100-10N
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Terminal Type
Screw
Country of Origin
Italy