RS PRO Push Button Switch, Latching, PCB, SPST, 28V dc

Technical documents
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Mounting Type
PCB
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
28V dc
Push Button Style
Round
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
700F22P3A1M1QE
Contact AC Voltage Rating
250 / 125V
Terminal Type
Solder Lug
Country of Origin
Taiwan, Province Of China
Product details
Raised Button Push Button Switch
Raised button switches available with an alternate or momentary switching action. The case construction material is Nylon 66 and the bezel is black anodized aluminium.
Maximum contact rating: 10 A @ 125 V ac, 5 A @ 250 V ac
M16 x 1 bushing
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Mounting Type
PCB
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
28V dc
Push Button Style
Round
Contact Current Rating
5 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
700F22P3A1M1QE
Contact AC Voltage Rating
250 / 125V
Terminal Type
Solder Lug
Country of Origin
Taiwan, Province Of China
Product details
Raised Button Push Button Switch
Raised button switches available with an alternate or momentary switching action. The case construction material is Nylon 66 and the bezel is black anodized aluminium.
Maximum contact rating: 10 A @ 125 V ac, 5 A @ 250 V ac
M16 x 1 bushing