RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
Voltage Rating
32 V ac, 48 V ac, 50 V dc, 125 V ac, 250V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA
Contact Material
Gold Over Silver (Plated)
Contact AC Voltage Rating
32 V, 48 V, 125 V, 250V
Case Colour
Black
Contact DC Voltage Rating
50V
Terminal Type
Solder Lug
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
Voltage Rating
32 V ac, 48 V ac, 50 V dc, 125 V ac, 250V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA
Contact Material
Gold Over Silver (Plated)
Contact AC Voltage Rating
32 V, 48 V, 125 V, 250V
Case Colour
Black
Contact DC Voltage Rating
50V
Terminal Type
Solder Lug
Country of Origin
China