RS PRO Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, 36V dc, IP67

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
36V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
2 A
Contact Material
Silver Alloy
Manufacturer Part No.
MPB16-CARE-0-JR-0V
Case Colour
Natural
Contact DC Voltage Rating
36V
Terminal Type
Solder
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
36V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
2 A
Contact Material
Silver Alloy
Manufacturer Part No.
MPB16-CARE-0-JR-0V
Case Colour
Natural
Contact DC Voltage Rating
36V
Terminal Type
Solder