RS PRO Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, SPDT, 250 / 125V ac, IP67

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.1mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250 / 125V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
16 A, 26 A
Contact Material
Brass
Legend
Power Symbol
Contact AC Voltage Rating
250 / 125V
Manufacturer Part No.
MW19-A0F0L00-A3ZA
Case Colour
Natural
Terminal Type
Quick Connect
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.1mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250 / 125V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
16 A, 26 A
Contact Material
Brass
Legend
Power Symbol
Contact AC Voltage Rating
250 / 125V
Manufacturer Part No.
MW19-A0F0L00-A3ZA
Case Colour
Natural
Terminal Type
Quick Connect
Country of Origin
Taiwan, Province Of China