RS PRO Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, SPST, 250 / 125V ac, IP67

Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.1mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
250 / 125V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
16 A, 26 A
Contact Material
Brass
Manufacturer Part No.
MW19-A0F0000-A1TB
Case Colour
Natural
Contact AC Voltage Rating
250 / 125V
Terminal Type
Quick Connect
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.1mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
250 / 125V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
16 A, 26 A
Contact Material
Brass
Manufacturer Part No.
MW19-A0F0000-A1TB
Case Colour
Natural
Contact AC Voltage Rating
250 / 125V
Terminal Type
Quick Connect
Country of Origin
China