RS PRO Push Button Switch, Momentary, PCB, 6.35mm Cutout, SPDT, 32/50/125V ac

RS Stock No.: 734-6788Brand: RS PRODistrelec Article No.: 30403427
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.35mm

Mounting Type

PCB

Push Button Colour

White

Contact Configuration

SPDT

Voltage Rating

32/50/125V ac

Contact Current Rating

3 A @ 120 V ac

Contact Material

Silver Plated Copper Alloy

Case Colour

Silver

Contact DC Voltage Rating

28V

Contact AC Voltage Rating

120 V, 250V

Terminal Type

Through Hole

Product details

Panel Mounting Push Button Switches

Snap action push button switches from RS that are available with terminal styles of PCB or solder. Applications include telecommunication, instrumentation and medical equipment

Mechanical Life: 50000 cycles

P.O.A.

RS PRO Push Button Switch, Momentary, PCB, 6.35mm Cutout, SPDT, 32/50/125V ac
Select packaging type

P.O.A.

RS PRO Push Button Switch, Momentary, PCB, 6.35mm Cutout, SPDT, 32/50/125V ac

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

6.35mm

Mounting Type

PCB

Push Button Colour

White

Contact Configuration

SPDT

Voltage Rating

32/50/125V ac

Contact Current Rating

3 A @ 120 V ac

Contact Material

Silver Plated Copper Alloy

Case Colour

Silver

Contact DC Voltage Rating

28V

Contact AC Voltage Rating

120 V, 250V

Terminal Type

Through Hole

Product details

Panel Mounting Push Button Switches

Snap action push button switches from RS that are available with terminal styles of PCB or solder. Applications include telecommunication, instrumentation and medical equipment

Mechanical Life: 50000 cycles