RS PRO Push Button Switch, (On)-Off, 15mm Cutout, SPST, 250V ac
RS Stock No.: 185-8234Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSwitch Operation
(On)-Off
Panel Cut Out Diameter
15mm
Contact Configuration
SPST
Voltage Rating
250V ac
Contact Current Rating
16 A
Contact AC Voltage Rating
250V
Manufacturer Part No.
AB-PB-1004
Panel Cut Out Height
13mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Push Button Switch, (On)-Off, 15mm Cutout, SPST, 250V ac
1
P.O.A.
RS PRO Push Button Switch, (On)-Off, 15mm Cutout, SPST, 250V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
(On)-Off
Panel Cut Out Diameter
15mm
Contact Configuration
SPST
Voltage Rating
250V ac
Contact Current Rating
16 A
Contact AC Voltage Rating
250V
Manufacturer Part No.
AB-PB-1004
Panel Cut Out Height
13mm
Country of Origin
China