RS PRO Push Button Switch, (On)-Off, PCB, SPST, 120/250V ac, IP67

Technical documents
Specifications
Brand
RS ProSwitch Operation
(On)-Off
Illuminated
No
Mounting Type
PCB
Contact Configuration
SPST
Voltage Rating
120/250V ac
IP Rating
IP67
Contact Current Rating
400 mA @ 20 V
Contact Material
Gold Plated Copper Alloy
Terminal Type
Right Angle Through Hole
Product details
PCB - Panel Mounting Push Button Switches
Sealed sub-miniature push button switches from RS. The switches are sealed against solder and cleaning processes. Suitable applications include telecommunications, networking equipment, instrumentation and controls.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSwitch Operation
(On)-Off
Illuminated
No
Mounting Type
PCB
Contact Configuration
SPST
Voltage Rating
120/250V ac
IP Rating
IP67
Contact Current Rating
400 mA @ 20 V
Contact Material
Gold Plated Copper Alloy
Terminal Type
Right Angle Through Hole
Product details
PCB - Panel Mounting Push Button Switches
Sealed sub-miniature push button switches from RS. The switches are sealed against solder and cleaning processes. Suitable applications include telecommunications, networking equipment, instrumentation and controls.