RS PRO Push-in Fitting, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style
RS Stock No.: 197-7687Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector A
G 1/2 Male
Connector B
Push In 12 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Maximum Operating Pressure
20bar
Chemical Resistant
No
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO Push-in Fitting, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style
1
P.O.A.
RS PRO Push-in Fitting, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
RS ProConnector A
G 1/2 Male
Connector B
Push In 12 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Maximum Operating Pressure
20bar
Chemical Resistant
No
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
You may be interested in