RS PRO Push-in Fitting, G 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style

Technical documents
Specifications
Brand
RS ProConnector A
G 1/8 Female
Connector B
Push In 6 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Standards Met
1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Country of Origin
Italy
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProConnector A
G 1/8 Female
Connector B
Push In 6 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Mounting Type
Inline
Standards Met
1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Country of Origin
Italy