RS PRO Push-in Fitting, M5 Female to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 176-1293Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

RS Pro

Connector A

M5 Female

Connector B

Push In 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Push-in Fitting, M5 Female to Push In 4 mm, Threaded-to-Tube Connection Style

P.O.A.

RS PRO Push-in Fitting, M5 Female to Push In 4 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector A

M5 Female

Connector B

Push In 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20 bar

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Country of Origin

Italy