RS PRO Push-in Fitting, Push In 12 mm to Push In 8 mm, Tube-to-Tube Connection Style

Technical documents
Specifications
Brand
RS ProPneumatic Fitting Type
Push-in Fitting
Tube Connection A - Tube Size
12mm
Maximum Operating Pressure
20 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Tube Connection B - Type
Push In
Connector A
Push In 12 mm
Connection Style
Tube-to-Tube
Connector B
Push In 8 mm
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPneumatic Fitting Type
Push-in Fitting
Tube Connection A - Tube Size
12mm
Maximum Operating Pressure
20 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Tube Connection B - Type
Push In
Connector A
Push In 12 mm
Connection Style
Tube-to-Tube
Connector B
Push In 8 mm
Country of Origin
Italy