RS PRO Push-in Fitting, Push In 14 mm to Push In 14 mm, Threaded-to-Tube Connection Style

RS Stock No.: 197-7808Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

RS Pro

Connector A

Push In 14 mm

Connector B

Push In 14 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Push-in Fitting, Push In 14 mm to Push In 14 mm, Threaded-to-Tube Connection Style

P.O.A.

RS PRO Push-in Fitting, Push In 14 mm to Push In 14 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector A

Push In 14 mm

Connector B

Push In 14 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Country of Origin

Italy