Technical documents
Specifications
Brand
RS ProPneumatic Fitting Type
Push-in Fitting
Tube Connection A - Tube Size
6mm
Maximum Operating Pressure
20 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Tube Connection B - Type
Push In
Connector A
Push In 6 mm
Connector B
Push In 4 mm
Connection Style
Tube-to-Tube
Country of Origin
Italy
You may be interested in
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection StyleBrand: Legris
P.O.A.1 Pack of 5 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Push-in Fitting, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style
1
P.O.A.
RS PRO Push-in Fitting, Push In 6 mm to Push In 4 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection StyleBrand: Legris
P.O.A.1 Pack of 5 (ex VAT)
Technical documents
Specifications
Brand
RS ProPneumatic Fitting Type
Push-in Fitting
Tube Connection A - Tube Size
6mm
Maximum Operating Pressure
20 bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Tube Connection B - Type
Push In
Connector A
Push In 6 mm
Connector B
Push In 4 mm
Connection Style
Tube-to-Tube
Country of Origin
Italy
You may be interested in
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection StyleBrand: Legris
P.O.A.1 Pack of 5 (ex VAT)