RS PRO Push-in Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 176-1297Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

RS Pro

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Thread Material

Brass

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Push-in Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

P.O.A.

RS PRO Push-in Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Thread Material

Brass

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Country of Origin

Italy