RS PRO Push-in Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 197-7878Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

RS Pro

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Tube Connection A - Tube Size

6mm

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

+80°C

Maximum Operating Temperature

-20°C

Tube Connection B - Type

Push In

Connector A

Push In 6 mm

Connection Style

Tube-to-Tube

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Push-in Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

P.O.A.

RS PRO Push-in Fitting, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Tube Connection A - Tube Size

6mm

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

+80°C

Maximum Operating Temperature

-20°C

Tube Connection B - Type

Push In

Connector A

Push In 6 mm

Connection Style

Tube-to-Tube

Country of Origin

Italy