RS PRO Push-in Fitting, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style
RS Stock No.: 176-1331Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector A
Push In 8 mm
Connector B
Push In 4 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Tube-to-Tube
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Country of Origin
Italy
You may be interested in

Festo QS Series Reducer Nipple, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130606Brand: Festo
P.O.A.1 Bag of 10 (ex VAT)
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection StyleBrand: Legris
P.O.A.1 Box of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Push-in Fitting, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style
1
P.O.A.
RS PRO Push-in Fitting, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Festo QS Series Reducer Nipple, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130606Brand: Festo
P.O.A.1 Bag of 10 (ex VAT)
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection StyleBrand: Legris
P.O.A.1 Box of 10 (ex VAT)
Technical documents
Specifications
Brand
RS ProConnector A
Push In 8 mm
Connector B
Push In 4 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Tube-to-Tube
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Country of Origin
Italy
You may be interested in

Festo QS Series Reducer Nipple, Push In 8 mm to Push In 4 mm, Tube-to-Tube Connection Style, 130606Brand: Festo
P.O.A.1 Bag of 10 (ex VAT)
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection StyleBrand: Legris
P.O.A.1 Box of 10 (ex VAT)