RS PRO Push-in Fitting, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Technical documents
Specifications
Brand
RS ProConnector A
R 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Thread Material
Brass
Angle
90°
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Standards Met
1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector A
R 1/8 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Thread Material
Brass
Angle
90°
Maximum Operating Pressure
20 bar
Swivel Connection
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Standards Met
1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Country of Origin
Italy