RS PRO Push-in Fitting, Uni 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
RS Stock No.: 197-7731Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector A
Uni 1/4 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20bar
Body Material
Nickel Plated Brass
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Push-in Fitting, Uni 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
1
P.O.A.
RS PRO Push-in Fitting, Uni 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector A
Uni 1/4 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20bar
Body Material
Nickel Plated Brass
Maximum Operating Temperature
+80°C
Country of Origin
Italy