RS PRO Push-Rotary Switch

RS Stock No.: 176-0910Brand: RS PRO
brand-logo
View all in Rotary Switches

Technical documents

Specifications

Brand

RS Pro

Series

MTP

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Dimensions

13.4 x 15.2 x 4.9mm

Height

4.9mm

Illuminated

Yes

Mechanical Life

10000 / 30000Cycles

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Push-Rotary Switch

P.O.A.

RS PRO Push-Rotary Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

MTP

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Dimensions

13.4 x 15.2 x 4.9mm

Height

4.9mm

Illuminated

Yes

Mechanical Life

10000 / 30000Cycles

Country of Origin

Taiwan, Province Of China