RS PRO PVC Black Cable Sleeve, 3 mm±0.25 Diameter, 30.48m Length

Technical documents
Specifications
Brand
RS ProSleeve Diameter
3 mm±0.25
Colour
Black
Material
PVC
Sleeve Length
30.48m
Braided
No
Expandable
No
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant
Shielded
No
Dielectric Strength
2500 V/min
Wall Thickness
0.47mm
Standards Met
CSA, RoHS Compliant, UL
Quantity
1
Kit Type
General Purpose Kit
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSleeve Diameter
3 mm±0.25
Colour
Black
Material
PVC
Sleeve Length
30.48m
Braided
No
Expandable
No
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant
Shielded
No
Dielectric Strength
2500 V/min
Wall Thickness
0.47mm
Standards Met
CSA, RoHS Compliant, UL
Quantity
1
Kit Type
General Purpose Kit
Country of Origin
Taiwan, Province Of China