RS PRO PVC Black Cable Sleeve, 30.48m Length

Technical documents
Specifications
Brand
RS ProColour
Black
Material
PVC
Sleeve Length
30.48m
Braided
No
Expandable
No
Maximum Cable Diameter
12.70 mm ±0.35
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant
Shielded
No
Dielectric Strength
2500 V/min
Wall Thickness
0.60 mm ±0.08
Standards Met
RoHS Compliant
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Black
Material
PVC
Sleeve Length
30.48m
Braided
No
Expandable
No
Maximum Cable Diameter
12.70 mm ±0.35
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant
Shielded
No
Dielectric Strength
2500 V/min
Wall Thickness
0.60 mm ±0.08
Standards Met
RoHS Compliant
Country of Origin
Taiwan, Province Of China