RS PRO PVC Black Cable Sleeve
RS Stock No.: 189-3176Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Black
Material
PVC
Braided
No
Expandable
No
Fire Behaviour
Flame Retardant
Dielectric Strength
2500V/m
Wall Thickness
0.60mm
Standards Met
RoHS Compliant
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO PVC Black Cable Sleeve
1
P.O.A.
RS PRO PVC Black Cable Sleeve
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Black
Material
PVC
Braided
No
Expandable
No
Fire Behaviour
Flame Retardant
Dielectric Strength
2500V/m
Wall Thickness
0.60mm
Standards Met
RoHS Compliant
Country of Origin
Taiwan, Province Of China