RS PRO PVC Cable Trunking Accessory, 16 x 16mm

RS Stock No.: 917-1561Brand: RS PRO
brand-logo
View all in Cable Trunking Accessories

Technical documents

Specifications

Brand

RS Pro

Trunking Accessory Type

Flat Tee

Material

PVC

Width

16 mm

Height

16mm

Dimensions

16 x 16mm

Series

Mini

Country of Origin

Hungary

Product details

PVC Trunking Flat Tees

Flat PVC tees with robust construction for joining square PVC conduit. Suitable for use in commercial buildings. They provide a tidy, safe and professional tee join.

Available for the following PVC trunking sizes:
16x16mm trunking, use: 917-1561
25x16mm trunking, use: 917-1631
38x16mm trunking, use: 917-1564
38x25mm trunking, use: 917-1568

Colour: white
Material: PVC

Stock information temporarily unavailable.

P.O.A.

RS PRO PVC Cable Trunking Accessory, 16 x 16mm

P.O.A.

RS PRO PVC Cable Trunking Accessory, 16 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Trunking Accessory Type

Flat Tee

Material

PVC

Width

16 mm

Height

16mm

Dimensions

16 x 16mm

Series

Mini

Country of Origin

Hungary

Product details

PVC Trunking Flat Tees

Flat PVC tees with robust construction for joining square PVC conduit. Suitable for use in commercial buildings. They provide a tidy, safe and professional tee join.

Available for the following PVC trunking sizes:
16x16mm trunking, use: 917-1561
25x16mm trunking, use: 917-1631
38x16mm trunking, use: 917-1564
38x25mm trunking, use: 917-1568

Colour: white
Material: PVC