RS PRO PVC, Flexible Tube, 22mm ID, 28mm OD, Clear, 30m

Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
22mm
Outer Diameter
28mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
4bar
Suitable Applications
Industrial, Medical, Pharmaceutical, Scientific
Standards Met
EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Colour
Clear
Length
30m
Flexible
Yes
Bend Radius
252mm
Food Grade
Yes
Outer Material
PVC
Inner Material
PVC
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
22mm
Outer Diameter
28mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
4bar
Suitable Applications
Industrial, Medical, Pharmaceutical, Scientific
Standards Met
EN 10/2011 Compliant, NSF51 + NSF61 Approved, RoHS 3 Compliant
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Colour
Clear
Length
30m
Flexible
Yes
Bend Radius
252mm
Food Grade
Yes
Outer Material
PVC
Inner Material
PVC
Country of Origin
United Kingdom