RS PRO PVC, Hose Pipe, 102mm ID, 113mm OD, Green, 10m

Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
102mm
Outer Diameter
113mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
4 bar
Suitable Applications
Agriculture
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Colour
Green
Length
10m
Bend Radius
284mm
Reinforced
Yes
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
102mm
Outer Diameter
113mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
4 bar
Suitable Applications
Agriculture
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Colour
Green
Length
10m
Bend Radius
284mm
Reinforced
Yes
Country of Origin
United Kingdom