Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Clear, 25m

RS Stock No.: 797-366Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

10mm

Outer Diameter

16mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

4 bar

Suitable Applications

Laboratory

Standards Met

EU 10/2011

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Bend Radius

144mm

Reinforced

No

Country of Origin

United Kingdom

Product details

Clear Non-reinforced PVC Hose

This RS Pro clear PVC hose is suitable for a wide range of applications such as for low-pressure food and general industrial based environments. The hose is manufactured from the highest quality, low-toxic materials to give excellent clarity, flexibility and durability over a wide temperature range. The highly flexible hose supports use in both open and tight spaces and with excellent corrosion and abrasion properties, this PVC hose is a durable and reliable tool in any application.

Features and Benefits

• Glass clear transparency for easy visibility
• Excellent abrasion and corrosion properties for increased durability
• Good flexibility for ease of use
• Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
• EC compliant for food contact applications
• RoHS compliant
• Suitable for use with alcohol, petrol, oils, greases and solvents
• Highly resistant to a wide range of acids and alkalis
• Service temperature = -15°C to + 60°C

Applications

• General industrial applications
• Scientific
• Pharmaceutical
• Medical

You may be interested in
RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Clear, 25m
P.O.A.1 Reel of 25 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Clear, 25m

P.O.A.

RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Clear, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Clear, 25m
P.O.A.1 Reel of 25 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

10mm

Outer Diameter

16mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

4 bar

Suitable Applications

Laboratory

Standards Met

EU 10/2011

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Bend Radius

144mm

Reinforced

No

Country of Origin

United Kingdom

Product details

Clear Non-reinforced PVC Hose

This RS Pro clear PVC hose is suitable for a wide range of applications such as for low-pressure food and general industrial based environments. The hose is manufactured from the highest quality, low-toxic materials to give excellent clarity, flexibility and durability over a wide temperature range. The highly flexible hose supports use in both open and tight spaces and with excellent corrosion and abrasion properties, this PVC hose is a durable and reliable tool in any application.

Features and Benefits

• Glass clear transparency for easy visibility
• Excellent abrasion and corrosion properties for increased durability
• Good flexibility for ease of use
• Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
• EC compliant for food contact applications
• RoHS compliant
• Suitable for use with alcohol, petrol, oils, greases and solvents
• Highly resistant to a wide range of acids and alkalis
• Service temperature = -15°C to + 60°C

Applications

• General industrial applications
• Scientific
• Pharmaceutical
• Medical

You may be interested in
RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Clear, 25m
P.O.A.1 Reel of 25 Metres (ex VAT)