RS PRO PVC, Hose Pipe, 12.5mm ID, 19mm OD, White, 10m

RS Stock No.: 197-8241Brand: RS PRODistrelec Article No.: 30405437
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12.5mm

Outer Diameter

19mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10 bar

Suitable Applications

Food

Standards Met

WRAS; BS6920

Series

PHR

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Colour

White

Length

10m

Reinforced

Yes

Inner Material

TPE

Bend Radius

55mm

Outer Material

PVC

Country of Origin

United Kingdom

Product details

Hadice vody pro pití RS Pro

Vedení z PVC vyztuženého rozhraním RS Pro poskytuje nejlepší možnou hadici s vícenásobným tlakem pro vedení vody ze sítě. Hospoda obsahuje nejnovější technologii pro vytlačování a zajišťuje tak vynikající výkon.

Features and Benefits

• No microbiological growth
• WRAS approved construction
• Cadmium and silicone-free
• Manufactured using unique ultra-hygienic heat bonding technology eradicating the need for chemicals
• High-quality PVC outer extruded with a brilliant white clinical finish.
TPE mirror smooth inner for improved flow
• Odourless and taint free specialist materials
• Good flexibility and durability
• Excellent resistance to abrasion
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effectively balanced pressure hose
• Good kink resistance across a wide temperature range
• Independently tested in accordance with BS 6920

Product Application Information

• Vending Machines
• Water Softeners
• Drinking Water
• Popular with the caravan and marine industry for water supply tubing

Stock information temporarily unavailable.

P.O.A.

RS PRO PVC, Hose Pipe, 12.5mm ID, 19mm OD, White, 10m

P.O.A.

RS PRO PVC, Hose Pipe, 12.5mm ID, 19mm OD, White, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12.5mm

Outer Diameter

19mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10 bar

Suitable Applications

Food

Standards Met

WRAS; BS6920

Series

PHR

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Colour

White

Length

10m

Reinforced

Yes

Inner Material

TPE

Bend Radius

55mm

Outer Material

PVC

Country of Origin

United Kingdom

Product details

Hadice vody pro pití RS Pro

Vedení z PVC vyztuženého rozhraním RS Pro poskytuje nejlepší možnou hadici s vícenásobným tlakem pro vedení vody ze sítě. Hospoda obsahuje nejnovější technologii pro vytlačování a zajišťuje tak vynikající výkon.

Features and Benefits

• No microbiological growth
• WRAS approved construction
• Cadmium and silicone-free
• Manufactured using unique ultra-hygienic heat bonding technology eradicating the need for chemicals
• High-quality PVC outer extruded with a brilliant white clinical finish.
TPE mirror smooth inner for improved flow
• Odourless and taint free specialist materials
• Good flexibility and durability
• Excellent resistance to abrasion
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effectively balanced pressure hose
• Good kink resistance across a wide temperature range
• Independently tested in accordance with BS 6920

Product Application Information

• Vending Machines
• Water Softeners
• Drinking Water
• Popular with the caravan and marine industry for water supply tubing