RS PRO PVC, Hose Pipe, 25mm ID, 32.5mm OD, Yellow, 25m

RS Stock No.: 136-9493Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

32.5mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

10 bar

Suitable Applications

Irrigation

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Yellow

Length

25m

Bend Radius

125mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro All Purpose PVC Water Hose

The RS Pro all purpose water hose offers low temperature characteristics combined with flexibility and has been designed for the professional.

Features and Benefits

• Professional quality PVC water hose with braided textile reinforcement for added strength
• Made from abrasion resistant PVC compounds (cadmium free materials)
• High flexibility
• Silicone free
• Good abrasion and kink resistance
• Outstanding all-year round flexibility
• Polyester fibre reinforcement
• Temperature range: -10 °C to +55 °C

Applications

Suitable for general purpose water applications, including sports grounds, agricultural, horticultural and domestic gardens.

Stock information temporarily unavailable.

P.O.A.

RS PRO PVC, Hose Pipe, 25mm ID, 32.5mm OD, Yellow, 25m

P.O.A.

RS PRO PVC, Hose Pipe, 25mm ID, 32.5mm OD, Yellow, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

32.5mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

10 bar

Suitable Applications

Irrigation

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Yellow

Length

25m

Bend Radius

125mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro All Purpose PVC Water Hose

The RS Pro all purpose water hose offers low temperature characteristics combined with flexibility and has been designed for the professional.

Features and Benefits

• Professional quality PVC water hose with braided textile reinforcement for added strength
• Made from abrasion resistant PVC compounds (cadmium free materials)
• High flexibility
• Silicone free
• Good abrasion and kink resistance
• Outstanding all-year round flexibility
• Polyester fibre reinforcement
• Temperature range: -10 °C to +55 °C

Applications

Suitable for general purpose water applications, including sports grounds, agricultural, horticultural and domestic gardens.