Technical documents
Specifications
Brand
RS ProInner Diameter
25mm
Outer Diameter
32.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Irrigation
Standards Met
BS 3746
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Yellow
Length
25m
Reinforced
Yes
Country of Origin
United Kingdom
Product details
Extraflex Reinforced PVC Water Hose
This 100% PVC heavy-duty water hose incorporates innovative Spiralap technology for improved longevity and performance in all climatic conditions. An all-year round trusted favourite that retains its flexibility whatever the weather. It is compatible with all leading brands of water hose fittings.
Features and Benefits
Exceeds the requirements of BS 3746:1990
Improved low temperature flexibility
Good abrasion resistance
Effective kink resistance
Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effectively balanced pressure hose
3:1 safety factor
Product Application Information
In agriculture for irrigation
Heavy-duty industrial use
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInner Diameter
25mm
Outer Diameter
32.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Irrigation
Standards Met
BS 3746
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Yellow
Length
25m
Reinforced
Yes
Country of Origin
United Kingdom
Product details
Extraflex Reinforced PVC Water Hose
This 100% PVC heavy-duty water hose incorporates innovative Spiralap technology for improved longevity and performance in all climatic conditions. An all-year round trusted favourite that retains its flexibility whatever the weather. It is compatible with all leading brands of water hose fittings.
Features and Benefits
Exceeds the requirements of BS 3746:1990
Improved low temperature flexibility
Good abrasion resistance
Effective kink resistance
Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effectively balanced pressure hose
3:1 safety factor
Product Application Information
In agriculture for irrigation
Heavy-duty industrial use