RS PRO PVC, Hose Pipe, 38mm ID, 44.4mm OD, Black, 30m

RS Stock No.: 136-9423Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

38mm

Outer Diameter

44.4mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

2 bar

Suitable Applications

Aquatics

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Black

Length

30m

Bend Radius

48mm

Reinforced

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PVC, Hose Pipe, 38mm ID, 44.4mm OD, Black, 30m

P.O.A.

RS PRO PVC, Hose Pipe, 38mm ID, 44.4mm OD, Black, 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

38mm

Outer Diameter

44.4mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

2 bar

Suitable Applications

Aquatics

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Black

Length

30m

Bend Radius

48mm

Reinforced

Yes

Country of Origin

United Kingdom

You may be interested in