Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PVC, Hose Pipe, 38mm ID, 46mm OD, Green, 10m

RS Stock No.: 136-9450Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

38mm

Outer Diameter

46mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6.5 bar

Suitable Applications

Agriculture

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

10m

Bend Radius

152mm

Reinforced

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO PVC, Hose Pipe, 38mm ID, 46mm OD, Green, 10m

P.O.A.

RS PRO PVC, Hose Pipe, 38mm ID, 46mm OD, Green, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

38mm

Outer Diameter

46mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6.5 bar

Suitable Applications

Agriculture

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

10m

Bend Radius

152mm

Reinforced

Yes

Country of Origin

United Kingdom

You may be interested in