RS PRO PVC, Hose Pipe, 45mm ID, 52.8mm OD, Green, 10m

Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
45mm
Outer Diameter
52.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6 bar
Suitable Applications
Agriculture
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
10m
Bend Radius
180mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS Pro Water Delivery Hose
The RS Pro water delivery hose is a lightweight PVC hose, with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro water hose has outstanding resistance to the effects of weather.
Features and Benefits
Optimum flow maintained by the smooth bore
Tough, flexible and durable under normal operating conditions
Flexibility maintained even under cold-weather conditions
Outstanding resistance to the effects of weather
Temperature Range: -10 °C to +55 °C
RoHS and REACh compliant
Applications
The RS Pro water delivery hose is suitable for light duty suction of water, slurries and powders. This product is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
45mm
Outer Diameter
52.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6 bar
Suitable Applications
Agriculture
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
10m
Bend Radius
180mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS Pro Water Delivery Hose
The RS Pro water delivery hose is a lightweight PVC hose, with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro water hose has outstanding resistance to the effects of weather.
Features and Benefits
Optimum flow maintained by the smooth bore
Tough, flexible and durable under normal operating conditions
Flexibility maintained even under cold-weather conditions
Outstanding resistance to the effects of weather
Temperature Range: -10 °C to +55 °C
RoHS and REACh compliant
Applications
The RS Pro water delivery hose is suitable for light duty suction of water, slurries and powders. This product is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.