RS PRO PVC, Hose Pipe, 50mm ID, 61.5mm OD, Clear, 15m

Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
50mm
Outer Diameter
61.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
5 bar
Suitable Applications
Laboratory
Standards Met
EU 10/2011
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Clear
Length
15m
Bend Radius
554mm
Reinforced
No
Country of Origin
United Kingdom
Product details
Clear Non-reinforced PVC Hose
This RS Pro clear PVC hose is suitable for a wide range of applications such as for low-pressure food and general industrial based environments. The hose is manufactured from the highest quality, low-toxic materials to give excellent clarity, flexibility and durability over a wide temperature range. The highly flexible hose supports use in both open and tight spaces and with excellent corrosion and abrasion properties, this PVC hose is a durable and reliable tool in any application.
Features and Benefits
Glass clear transparency for easy visibility
Excellent abrasion and corrosion properties for increased durability
Good flexibility for ease of use
Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
EC compliant for food contact applications
RoHS compliant
Suitable for use with alcohol, petrol, oils, greases and solvents
Highly resistant to a wide range of acids and alkalis
Service temperature = -15°C to + 60°C
Applications
General industrial applications
Scientific
Pharmaceutical
Medical
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
50mm
Outer Diameter
61.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
5 bar
Suitable Applications
Laboratory
Standards Met
EU 10/2011
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Clear
Length
15m
Bend Radius
554mm
Reinforced
No
Country of Origin
United Kingdom
Product details
Clear Non-reinforced PVC Hose
This RS Pro clear PVC hose is suitable for a wide range of applications such as for low-pressure food and general industrial based environments. The hose is manufactured from the highest quality, low-toxic materials to give excellent clarity, flexibility and durability over a wide temperature range. The highly flexible hose supports use in both open and tight spaces and with excellent corrosion and abrasion properties, this PVC hose is a durable and reliable tool in any application.
Features and Benefits
Glass clear transparency for easy visibility
Excellent abrasion and corrosion properties for increased durability
Good flexibility for ease of use
Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
EC compliant for food contact applications
RoHS compliant
Suitable for use with alcohol, petrol, oils, greases and solvents
Highly resistant to a wide range of acids and alkalis
Service temperature = -15°C to + 60°C
Applications
General industrial applications
Scientific
Pharmaceutical
Medical