RS PRO PVC, Hose Pipe, 51.6mm ID, 60.9mm OD, Blue, 10m

RS Stock No.: 136-9471Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

51.6mm

Outer Diameter

60.9mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7.3 bar

Suitable Applications

Fuel & Oil

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Blue

Length

10m

Reinforced

Yes

Bend Radius

230mm

Country of Origin

United Kingdom

Product details

RS Pro Medium Duty Suction and Delivery Hose, Oil Resistant

The RS Pro medium duty oil resistant delivery hose is designed for less arduous applications. It is reinforced with a rigid crush resistant white PVC helix. The hose is manufactured from a compound containing nitrile making it suitable for the transportation of fuel oils. Minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Resistant to a wide range of fuel oils
• Tough, flexible and durable under normal operating conditions
• Flexibility maintained even in colder temperatures
• Temperature range: -10 °C to +55 °C

Applications

The RS Pro medium duty hose is suitable for suction and delivery of diesel, petrol and mineral-based oils.

Stock information temporarily unavailable.

P.O.A.

RS PRO PVC, Hose Pipe, 51.6mm ID, 60.9mm OD, Blue, 10m

P.O.A.

RS PRO PVC, Hose Pipe, 51.6mm ID, 60.9mm OD, Blue, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

51.6mm

Outer Diameter

60.9mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

7.3 bar

Suitable Applications

Fuel & Oil

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Blue

Length

10m

Reinforced

Yes

Bend Radius

230mm

Country of Origin

United Kingdom

Product details

RS Pro Medium Duty Suction and Delivery Hose, Oil Resistant

The RS Pro medium duty oil resistant delivery hose is designed for less arduous applications. It is reinforced with a rigid crush resistant white PVC helix. The hose is manufactured from a compound containing nitrile making it suitable for the transportation of fuel oils. Minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Resistant to a wide range of fuel oils
• Tough, flexible and durable under normal operating conditions
• Flexibility maintained even in colder temperatures
• Temperature range: -10 °C to +55 °C

Applications

The RS Pro medium duty hose is suitable for suction and delivery of diesel, petrol and mineral-based oils.