RS PRO PVC, Hose Pipe, 76mm ID, 89.6mm OD, Clear, 5m

Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
76mm
Outer Diameter
89.6mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
4 bar
Suitable Applications
Industrial
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Clear
Length
5m
Bend Radius
200mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS PRO Reinforced Delivery Hose
This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.
Features and Benefits
Highly flexible over a wide temperature range
Smooth bore reduces flow loss
Designed for more arduous applications
Manufactured from compounds containing nitrile
Reinforced with high tensile polyester fibres, excellent for transportation of fuel oils in high pressure applications
Specifications
Temperature range -10°C to +55°C
Non-toxic and suitable for food applications
Resistant to full vacuum
Anti-static feature
Independently tested to European Food Regulation 10/2011
Can be used repeatedly with all food types (excluding fatty foods) at full temperature range
RoHS and REACH compliant
Applications
This RS PRO clear PVC hose is suitable for the suction and delivery of water, slurries, granules, foodstuffs and dilute chemicals.
Ideally suited for:
Agriculture
Food processing
Plastic handling
Marine and construction industries
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
76mm
Outer Diameter
89.6mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
4 bar
Suitable Applications
Industrial
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Clear
Length
5m
Bend Radius
200mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS PRO Reinforced Delivery Hose
This extremely tough and flexible non-toxic transparent PVC hose from our own RS PRO brand is designed to allow easy identification of blockages. It has excellent resistance to pressure, vacuum, abrasion and accidental crushing with a coarse pitch and steel helix spring preventing bulging and bursting.
Features and Benefits
Highly flexible over a wide temperature range
Smooth bore reduces flow loss
Designed for more arduous applications
Manufactured from compounds containing nitrile
Reinforced with high tensile polyester fibres, excellent for transportation of fuel oils in high pressure applications
Specifications
Temperature range -10°C to +55°C
Non-toxic and suitable for food applications
Resistant to full vacuum
Anti-static feature
Independently tested to European Food Regulation 10/2011
Can be used repeatedly with all food types (excluding fatty foods) at full temperature range
RoHS and REACH compliant
Applications
This RS PRO clear PVC hose is suitable for the suction and delivery of water, slurries, granules, foodstuffs and dilute chemicals.
Ideally suited for:
Agriculture
Food processing
Plastic handling
Marine and construction industries
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.