RS PRO PVC, Hose Pipe, 80mm ID, 90.6mm OD, Clear, 10m

RS Stock No.: 136-9444Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

80mm

Outer Diameter

90.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

4 bar

Suitable Applications

Food

Standards Met

EU Food, FDA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Clear

Length

10m

Food Grade

Yes

Reinforced

Yes

Bend Radius

401mm

Country of Origin

United Kingdom

Product details

RS Pro Non-Toxic PVC Hose

The RS Pro non-toxic PVC hose is lightweight and clear with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. It has outstanding resistance to the effects of weather and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Flexibility maintained even under cold-weather conditions
• Transparent wall allows easy identification of contents
• Temperature Range: -10 °C to +55 °C

Applications

The RS Pro non-toxic hose is suitable for delivery and light duty suction of liquids, water, slurries and powders. It is suitable for food contact applications.

Stock information temporarily unavailable.

P.O.A.

RS PRO PVC, Hose Pipe, 80mm ID, 90.6mm OD, Clear, 10m

P.O.A.

RS PRO PVC, Hose Pipe, 80mm ID, 90.6mm OD, Clear, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

80mm

Outer Diameter

90.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

4 bar

Suitable Applications

Food

Standards Met

EU Food, FDA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Colour

Clear

Length

10m

Food Grade

Yes

Reinforced

Yes

Bend Radius

401mm

Country of Origin

United Kingdom

Product details

RS Pro Non-Toxic PVC Hose

The RS Pro non-toxic PVC hose is lightweight and clear with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. It has outstanding resistance to the effects of weather and minimum frictional loss is achieved by the smooth bore.

Features and Benefits

• Optimum flow maintained by the smooth bore
• Tough, flexible and durable under normal operating conditions
• Flexibility maintained even under cold-weather conditions
• Transparent wall allows easy identification of contents
• Temperature Range: -10 °C to +55 °C

Applications

The RS Pro non-toxic hose is suitable for delivery and light duty suction of liquids, water, slurries and powders. It is suitable for food contact applications.