RS PRO PVC Red Cable Sleeve, 4mm Diameter, 30m Length

Technical documents
Specifications
Brand
RS ProSleeve Diameter
4mm
Colour
Red
Material
PVC
Sleeve Length
30m
Braided
No
Minimum Cable Diameter
4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Dielectric Strength
20kV/mm
Standards Met
EU 2002/95/EC, RoHS Compliant
Wall Thickness
0.5mm
Country of Origin
United Kingdom
Product details
RS PRO General Purpose PVC Cable Sleeving
From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve
Features and Benefits
• Flexible and kink resistant
• Durable with high resistance to abrasion
• Excellent dielectric properties
• Resistant to most chemicals and corrosives
• Resistant to petrol, oil and water
• High flow characteristics
Where is PVC Cable Sleeving Used?
The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.
Applications
• Laboratories
• Chemical processing
• Appliance manufacturing
• Medical and pharmaceutical
• Automotive and marine applications
• Building and construction industry
• Food and beverage industries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSleeve Diameter
4mm
Colour
Red
Material
PVC
Sleeve Length
30m
Braided
No
Minimum Cable Diameter
4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Dielectric Strength
20kV/mm
Standards Met
EU 2002/95/EC, RoHS Compliant
Wall Thickness
0.5mm
Country of Origin
United Kingdom
Product details
RS PRO General Purpose PVC Cable Sleeving
From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve
Features and Benefits
• Flexible and kink resistant
• Durable with high resistance to abrasion
• Excellent dielectric properties
• Resistant to most chemicals and corrosives
• Resistant to petrol, oil and water
• High flow characteristics
Where is PVC Cable Sleeving Used?
The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.
Applications
• Laboratories
• Chemical processing
• Appliance manufacturing
• Medical and pharmaceutical
• Automotive and marine applications
• Building and construction industry
• Food and beverage industries