RS PRO PVC Reinforced Aluminium Foil Ducting, 150mm Diameter, 3m Length

RS Stock No.: 679-8693Brand: RS PRO
brand-logo
View all in Ducting

Technical documents

Specifications

Brand

RS Pro

Material Type

PVC Reinforced Aluminium Foil

Diameter

150mm

Length

3m

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-5°C

Operating Temperature Range

-5 to +90 °C

Country of Origin

Israel

You may be interested in
6" DIAM FLEXIBLE DUCTING
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO PVC Reinforced Aluminium Foil Ducting, 150mm Diameter, 3m Length

P.O.A.

RS PRO PVC Reinforced Aluminium Foil Ducting, 150mm Diameter, 3m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in
6" DIAM FLEXIBLE DUCTING
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material Type

PVC Reinforced Aluminium Foil

Diameter

150mm

Length

3m

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-5°C

Operating Temperature Range

-5 to +90 °C

Country of Origin

Israel

You may be interested in
6" DIAM FLEXIBLE DUCTING
P.O.A.Each (ex VAT)