RS PRO Quick Exhaust Valve, R 1/2 in Female x 10 bar, Threaded

Technical documents
Specifications
Brand
RS ProThreaded Connections
R 1/2 in Female
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Built-In Silencer
Yes
Threaded Connection - Gender
Female
Threaded Connection Size
1/2in
Minimum Operating Pressure
0.3bar
Threaded Connection Type
R
Body Material
Brass
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThreaded Connections
R 1/2 in Female
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Built-In Silencer
Yes
Threaded Connection - Gender
Female
Threaded Connection Size
1/2in
Minimum Operating Pressure
0.3bar
Threaded Connection Type
R
Body Material
Brass
Country of Origin
Italy