Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Rack Case, Ventilated, 0.9 x 483 x 250mm

RS Stock No.: 224-470Brand: RS PRO
brand-logo
View all in Rackmount Cases

Technical documents

Specifications

Brand

RS Pro

External Depth

250mm

External Height

0.9 mm

External Width

483 mm

External Dimensions

0.9 x 483 x 250mm

Ventilated

Yes

Colour

Grey

External Case Material

Steel

Product details

Steel Chassis Trays

3mm Aluminium front panels, clear anodised or black painted
Bases 0.9 mm steel, Rear Panels 1.2 mm steel
Finish RAL 7035 Light Grey (not Front Panels)
Additional Grey ABS handles available separately

19in. Rack Cases

Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

You may be interested in
RS PRO Steel Ventilated Top Cover
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Rack Case, Ventilated, 0.9 x 483 x 250mm

P.O.A.

RS PRO Rack Case, Ventilated, 0.9 x 483 x 250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
RS PRO Steel Ventilated Top Cover
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

External Depth

250mm

External Height

0.9 mm

External Width

483 mm

External Dimensions

0.9 x 483 x 250mm

Ventilated

Yes

Colour

Grey

External Case Material

Steel

Product details

Steel Chassis Trays

3mm Aluminium front panels, clear anodised or black painted
Bases 0.9 mm steel, Rear Panels 1.2 mm steel
Finish RAL 7035 Light Grey (not Front Panels)
Additional Grey ABS handles available separately

19in. Rack Cases

Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

You may be interested in
RS PRO Steel Ventilated Top Cover
P.O.A.Each (ex VAT)