RS PRO Rail Mount Fuse Holder

RS Stock No.: 501-871Brand: RS PRODistrelec Article No.: 30417538
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

RS Pro

Fuse Holder Type

Rail Mount

Rail Type

DIN 35 mm

Series

STK

Compatible Fuse Diameter

5mm

Compatible Fuse Sizes

5x20 mm, 5x25 mm

Terminal Type

Screw

Compatible Fuse Length

20 mm, 25 mm

Country of Origin

Bulgaria

Product details

RS PRO Fused Terminals

RS PRO range of DIN rail terminal blocks. DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

Options include:
906-4595 - 24 to 240 V ac/dc Fused DIN Rail Terminal, Screw Termination
913-1263 - 600 V Feed Through Terminal Block
501-837 - 400 V Fused DIN Rail Terminal, Screw Termination
501-875 - 400 V Fused DIN Rail Terminal, Screw Termination (for fuse size 5x25mm)
501-871 - Rail Mount Fuse Holder

DIN Rail Accessories
815-745 - End Cover Plate for Terminal Blocks
501-865 - End Plate for Fused Terminal Block

Features and Benefits:

Markers maybe fitted above both wire entries
Endplate width 1.5 mm

Typical Applications:

Energy management
Power supplies
Lighting controllers
Telecommunications
Building management systems
Industrial and civil electrical installations
Heating and air conditioning controls

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

RS PRO Rail Mount Fuse Holder

P.O.A.

RS PRO Rail Mount Fuse Holder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Fuse Holder Type

Rail Mount

Rail Type

DIN 35 mm

Series

STK

Compatible Fuse Diameter

5mm

Compatible Fuse Sizes

5x20 mm, 5x25 mm

Terminal Type

Screw

Compatible Fuse Length

20 mm, 25 mm

Country of Origin

Bulgaria

Product details

RS PRO Fused Terminals

RS PRO range of DIN rail terminal blocks. DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

Options include:
906-4595 - 24 to 240 V ac/dc Fused DIN Rail Terminal, Screw Termination
913-1263 - 600 V Feed Through Terminal Block
501-837 - 400 V Fused DIN Rail Terminal, Screw Termination
501-875 - 400 V Fused DIN Rail Terminal, Screw Termination (for fuse size 5x25mm)
501-871 - Rail Mount Fuse Holder

DIN Rail Accessories
815-745 - End Cover Plate for Terminal Blocks
501-865 - End Plate for Fused Terminal Block

Features and Benefits:

Markers maybe fitted above both wire entries
Endplate width 1.5 mm

Typical Applications:

Energy management
Power supplies
Lighting controllers
Telecommunications
Building management systems
Industrial and civil electrical installations
Heating and air conditioning controls

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Beige, 4mm², Single-Level, Screw Termination
P.O.A.Each (In a Pack of 10) (ex VAT)