RS PRO RAL 7035 Light Grey Mild Steel Junction Box, IP66, 200 x 80 x 200mm

Technical documents
Specifications
Brand
RS ProDimensions L x W x H
200 x 80 x 200mm
Dimensions (L x W x H)
200 x 80 x 200mm
Material
Mild Steel
Length
200mm
Width
80mm
Height
200mm
IP Rating
IP66
Colour
RAL 7035 Light Grey
Product details
IP 66 Sealed Terminal Boxes
These enclosures are designed for housing DIN rail terminals and accessories. Constructed from mild steel with a grey finish, these terminal boxes have an IP66 rating.
Operating temperature -20°C to +110°C
Multiple DIN rail fixing points, M5
External M6 earthing stud
Grey mild steel
IP66 rating
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDimensions L x W x H
200 x 80 x 200mm
Dimensions (L x W x H)
200 x 80 x 200mm
Material
Mild Steel
Length
200mm
Width
80mm
Height
200mm
IP Rating
IP66
Colour
RAL 7035 Light Grey
Product details
IP 66 Sealed Terminal Boxes
These enclosures are designed for housing DIN rail terminals and accessories. Constructed from mild steel with a grey finish, these terminal boxes have an IP66 rating.
Operating temperature -20°C to +110°C
Multiple DIN rail fixing points, M5
External M6 earthing stud
Grey mild steel
IP66 rating