RS PRO Ratchet Ring Spanner, 13mm, Metric, Double Ended

Technical documents
Specifications
Brand
RS ProSpanner Type
Ratcheting Ring Spanner
Metric Size
13 mm, 14mm
Ratcheting
Yes
Material
Chrome Vanadium Steel
Finish
Black
Double Ended
Yes
Imperial or Metric
Metric
Product details
The RS Pro Double Ring Ratchet Spanner
The RS Pro Double Ring Ratchet Spanner is a perfect tool for professionals or enthusiast. The high-quality build and specially hardened and tempered parts allow safe operation, even at high torques. With a built-in ratchet mechanism to provide speed and a reversible action which can be achieved by flick of the switch.
Features & Benefits
Double ring ended ratchet spanner
Easily reversible with flick of the switch
Made with chrome-vanadium steel
Hardened and tempered parts
Ideal to use where access is limited
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSpanner Type
Ratcheting Ring Spanner
Metric Size
13 mm, 14mm
Ratcheting
Yes
Material
Chrome Vanadium Steel
Finish
Black
Double Ended
Yes
Imperial or Metric
Metric
Product details
The RS Pro Double Ring Ratchet Spanner
The RS Pro Double Ring Ratchet Spanner is a perfect tool for professionals or enthusiast. The high-quality build and specially hardened and tempered parts allow safe operation, even at high torques. With a built-in ratchet mechanism to provide speed and a reversible action which can be achieved by flick of the switch.
Features & Benefits
Double ring ended ratchet spanner
Easily reversible with flick of the switch
Made with chrome-vanadium steel
Hardened and tempered parts
Ideal to use where access is limited